+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32/3

Centre punch; Ø: 3mm; Tool length: 100mm


Manufacturer: BETA

Manufacturer part number:
32/3
TME Symbol:
BE32/3

Specification

Manufacturer
BETA
Type of tool
centre punch
Tip diameter
3mm
Tool length
100mm
Gross weight28 g
EAN code8014230020167
See other products in this category: Centre Punches and Punches BETA,
*
32/3
0 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 3 pcs - 5.24 USDGross price for quantities from 3 pcs - 5.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.