+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32/4

Centre punch; Ø: 4mm; Tool length: 125mm


Manufacturer: BETA

Manufacturer part number:
32/4
TME Symbol:
BE32/4

Specification

Manufacturer
BETA
Type of tool
centre punch
Tip diameter
4mm
Tool length
125mm
Gross weight58 g
EAN code8014230020174
See other products in this category: Centre Punches and Punches BETA,
*
32/4
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 6.53 USDGross price for quantities from 3 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.