+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32/5

Centre punch; Ø: 5mm; Tool length: 150mm


Manufacturer: BETA

Manufacturer part number:
32/5
TME Symbol:
BE32/5

Specification

Manufacturer
BETA
Type of tool
centre punch
Tip diameter
5mm
Tool length
150mm
Gross weight100 g
EAN code8014230020181
See other products in this category: Centre Punches and Punches BETA,
*
32/5
0 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.96 USDGross price for quantities from 3 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.