+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7241CK/43

Shoes; Size: 43; 7241CK


Manufacturer: BETA

Manufacturer part number:
7241CK/43
TME Symbol:
BE7241CK/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Conform to the norm
CE
Manufacturer series
7241CK
Gross weight1.5041 kg

WATCH VIDEO

See other products in this category: Leg protection BETA,
See other products from this series.:
*
7241CK/43
2 in TME stock
Net price for quantities from 1 set - 26.84 USDGross price for quantities from 1 set - 26.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts