+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009430236

Screwdriver: insulated; 6-angles socket; HEX 6mm


Manufacturer: BETA

Manufacturer part number:
009430236
TME Symbol:
BE943MQ/6

Specification

Manufacturer
BETA
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 6mm
Blade length
125mm
Overall length
233mm
Conform to the norm
EN 60900 VDE
Gross weight109.6 g
EAN code8014230645629
See other products in this category: Insulated Screwdrivers BETA,
*
009430236
3 in TME stock
Net price for quantities from 1 pcs - 15.99 USDGross price for quantities from 1 pcs - 15.99 USD
Net price for quantities from 3 pcs - 15.42 USDGross price for quantities from 3 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.