+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009430238

Screwdriver: insulated; 6-angles socket; HEX 8mm


Manufacturer: BETA

Manufacturer part number:
009430238
TME Symbol:
BE943MQ/8

Specification

Manufacturer
BETA
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 8mm
Blade length
125mm
Overall length
240mm
Conform to the norm
EN 60900 VDE
Gross weight145.8 g
EAN code8014230645643
See other products in this category: Insulated Screwdrivers BETA,
*
009430238
4 in TME stock
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 3 pcs - 16.81 USDGross price for quantities from 3 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.