+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009510687

Wrench: hex key-set; Kind of handle: T; 6pcs.

Manufacturer: BETA

Manufacturer part number:
009510687
TME Symbol:
BE951/S6

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of handle
T
Quantity in set/package
6pcs.
Spanner size
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight585.3 g
EAN code8014230448114
See other products in this category: Hex and Torx keys BETA,
*
009510687
2 in TME stock
Net price for quantities from 1 set - 95.98 USDGross price for quantities from 1 set - 95.98 USD
Net price for quantities from 3 set - 92.55 USDGross price for quantities from 3 set - 92.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.