+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000961619

Wrench: hex key-set; spherical; 9pcs.

Manufacturer: BETA

Manufacturer part number:
000961619
TME Symbol:
BE96BP-CL/SC9

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of wrench
spherical
Key features
colour coding makes it easy to recognize the keys
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight456.7 g
See other products in this category: Hex and Torx keys BETA,
*
000961619
5 in TME stock
Net price for quantities from 1 set - 38.37 USDGross price for quantities from 1 set - 38.37 USD
Net price for quantities from 3 set - 37.00 USDGross price for quantities from 3 set - 37.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 set