+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000960946

Wrench: hex key-set; HEX 2.5mm,HEX 3mm,HEX 4mm,HEX 5mm,HEX 6mm


Manufacturer: BETA

Manufacturer part number:
000960946
TME Symbol:
BE96T/S5P

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of handle
T
Quantity in set/package
5pcs.
Spanner size
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
Gross weight312.1 g
See other products in this category: Hex and Torx keys BETA,
*
000960946
2 in TME stock
Net price for quantities from 1 set - 47.99 USDGross price for quantities from 1 set - 47.99 USD
Net price for quantities from 3 set - 46.28 USDGross price for quantities from 3 set - 46.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.