+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97TTX/20

Wrench: Torx®; TX20; Overall len: 179mm; Kind of handle: T

Manufacturer: BETA

Manufacturer part number:
97TTX/20
TME Symbol:
BE97TTX/20

Specification

Manufacturer
BETA
Type of wrench
Torx®
Spanner size
TX20
Overall length
179mm
Kind of handle
T
Gross weight36.36 g
EAN code8014230050171
See other products in this category: Hex and Torx keys BETA,
*
97TTX/20
1 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 3 pcs - 10.76 USDGross price for quantities from 3 pcs - 10.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.