+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009990019

Tweezers; 110mm; Blade tip shape: sharp; universal


Manufacturer: BETA

Manufacturer part number:
009990019
TME Symbol:
BE999C

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
110mm
Blade tip shape
sharp
Tools application
universal
Type of tweezers
straight
Gross weight14.56 g
EAN code8014230087702
See other products in this category: Universal Tweezers BETA,
*
009990019
27 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.97 USDGross price for quantities from 3 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs