+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000990235

Wrench; hook,with joint; 208mm

Manufacturer: BETA

Manufacturer part number:
000990235
TME Symbol:
BE99SQ/35-50

Specification

Manufacturer
BETA
Type of tool
wrench
Kind of wrench
hook, with joint
Spanner size
35...50mm
Length
208mm
Gross weight191.52 g
EAN code8014230084398
See other products in this category: Wrenches - Others BETA,
*
000990235
4 in TME stock
Net price for quantities from 1 pcs - 26.41 USDGross price for quantities from 1 pcs - 26.41 USD
Net price for quantities from 4 pcs - 25.28 USDGross price for quantities from 4 pcs - 25.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs