+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000990250

Wrench; hook,with joint; 282mm

Manufacturer: BETA

Manufacturer part number:
000990250
TME Symbol:
BE99SQ/50-80

Specification

Manufacturer
BETA
Type of tool
wrench
Kind of wrench
hook, with joint
Spanner size
50...80mm
Length
282mm
Gross weight399.8 g
EAN code8014230084404
See other products in this category: Wrenches - Others BETA,
*
000990250
4 in TME stock
Net price for quantities from 1 pcs - 34.63 USDGross price for quantities from 1 pcs - 34.63 USD
Net price for quantities from 4 pcs - 33.64 USDGross price for quantities from 4 pcs - 33.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs