+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81011

Drill bit; Ø: 1.1mm; carbon steel; 1/8"; 3.175mm; PCB


Manufacturer: BUNGARD

Manufacturer part number:
81011
TME Symbol:
BF1.1

Specification

Manufacturer
BUNGARD
Type of power tool accessories
drill bit
Drill diameter
1.1mm
Material
carbon steel
Holder socket size - inch
1/8"
Holder socket size - mm
3.175mm
Tools application
PCB
Gross weight1.835 g
See other products in this category: Drills - Others BUNGARD,
*
81011
13 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 30 pcs - 2.98 USDGross price for quantities from 30 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs