+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH-9V A

Holder; 6F22,6LR61; Batt.no: 1; cables; 150mm

Manufacturer: COMF

Manufacturer part number:
BH-9V A
TME Symbol:
BH-9VA

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
6F22, 6LR61
Number of batteries
1
Leads
cables
Lead length
0.15m
Gross weight7.885 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-9V A
14253 in TME stock
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs