+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-1A1120-05

Fuse clips; THT; 5mm; Plating: silver plated; Contacts: copper


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-1A1120-05

Alternative designations: BK/1A1120-05

TME Symbol:
BK-1A1120-05

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse clips
Mounting
THT
Fuse size
5mm
Contact plating
silver plated
Contact material
copper
Manufacturer series
1AXXXX
Gross weight0.91 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK-1A1120-05
0 in TME stock
Net price for quantities from 1000 pcs - 1.21 USDGross price for quantities from 1000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.