+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-1A1907-06-R

Fuse clips; THT; 5mm; Plating: tinned; Contacts: brass; 1AXXXX


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-1A1907-06-R

Alternative designations: BK/1A1907-06-R

TME Symbol:
BK-1A1907-06-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse clips
Mounting
THT
Fuse size
5mm
Contact plating
tinned
Contact material
brass
Manufacturer series
1AXXXX
Gross weight0.91 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK-1A1907-06-R
1000 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs