+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-BEN100A-A0800AS

Power supply: switching; LED; 100W; 54÷240VDC; 350÷800mA; IP20

NEW

Manufacturer: BOKE

Manufacturer part number:
BK-BEN100A-A0800AS
TME Symbol:
BK-BEN100A-A0800AS

Specification

Manufacturer
BOKE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.1kW
Output voltage
54...240V DC
Output current
350...800mA
IP rating
IP20
Body dimensions
280x30x21mm
Manufacturer series
BEN(A)
Protection
anti-overvoltage OVP, no-load, overheating OTP, short circuit protection SCP
Operating temperature
-20...60°C
Electrical connection
push-in terminals
Number of outputs
1
Additional functions
adjustable output current level
Efficiency
95%
Mounting
for building in
Operating modes
constant current
Input voltage
200...240V AC
Gross weight204.66 g
See other products in this category: LED Power Supplies BOKE,
See other products from this series.:
*
BK-BEN100A-A0800AS
40 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 20 pcs - 9.22 USDGross price for quantities from 20 pcs - 9.22 USD
Net price for quantities from 40 pcs - 8.89 USDGross price for quantities from 40 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs