+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOKE
Manufacturer | BOKE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 150.1W | |
Output voltage | 54...240V DC | |
Output current | 350mA...1A | |
IP rating | IP20 | |
Body dimensions | 360x30x21mm | |
Manufacturer series | BEN(A) | |
Protection | anti-overvoltage OVP, no-load, overheating OTP, short circuit protection SCP | |
Operating temperature | -20...60°C | |
Electrical connection | push-in terminals | |
Number of outputs | 1 | |
Additional functions | adjustable output current level | |
Efficiency | 96% | |
Mounting | for building in | |
Operating modes | constant current | |
Input voltage | 200...240V AC |