+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK/GDB-50MA
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 50mA | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Breaking capacity | 35A / 250V AC | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 500ms, 4In: min 3ms, 4In: max 100ms, 10In: max 20ms | |
Contact material | brass | |
Energy I2t | 0.0001A2s | |
Resistance | 150Ω | |
Kind of package | cardboard packaging | |
Contact plating | silver plated | |
Voltage drop | 10.5V |