+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK/H15-H-1
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5x20mm | |
Maximum current | 10A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Terminal pitch | 10mm | |
Colour | black | |
Contact plating | tinned | |
Contact material | copper | |
Rated voltage | 250V AC | |
Mounting hole dimensions | Ø1.3mm | |
Leads | for soldering | |
Version | horizontal |