+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-H15-V-1

Fuse holder; cylindrical fuses; THT; 5x20mm; 10A; thermoplastic


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-H15-V-1

Alternative designations: BK/H15-V-1

TME Symbol:
BK-H15-V-1

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
10mm
Colour
black
Contact plating
tinned
Contact material
copper
Rated voltage
250V AC
Mounting hole dimensions
Ø1.3mm
Leads
for soldering
Version
vertical
Gross weight5.14 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
*
BK-H15-V-1
0 in TME stock
Net price for quantities from 200 pcs - 6.23 USDGross price for quantities from 200 pcs - 6.23 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.