+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HBV-I-R

Fuse holder; THT; 6.3x32mm; 16A; thermoplastic; UL94V-0; black; 5mΩ


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HBV-I-R

Alternative designations: BK/HBV-I-R

TME Symbol:
BK-HBV-I-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
6.3x32mm
Maximum current
16A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact resistance
5mΩ
Rated voltage
250V AC
Leads
for soldering
Version
vertical
Manufacturer series
HB
Operating temperature
-40...85°C
Gross weight9.08 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK-HBV-I-R
45 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 5 pcs - 9.54 USDGross price for quantities from 5 pcs - 9.54 USD
Net price for quantities from 10 pcs - 8.89 USDGross price for quantities from 10 pcs - 8.89 USD
Net price for quantities from 25 pcs - 7.78 USDGross price for quantities from 25 pcs - 7.78 USD
Net price for quantities from 50 pcs - 6.84 USDGross price for quantities from 50 pcs - 6.84 USD
Net price for quantities from 100 pcs - 5.80 USDGross price for quantities from 100 pcs - 5.80 USD
Net price for quantities from 200 pcs - 4.83 USDGross price for quantities from 200 pcs - 4.83 USD
Net price for quantities from 300 pcs - 4.23 USDGross price for quantities from 300 pcs - 4.23 USD
Net price for quantities from 500 pcs - 3.44 USDGross price for quantities from 500 pcs - 3.44 USD
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs