+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HBV-M-R

Fuse holder; cylindrical fuses; THT; 5x20mm; 16A; thermoplastic


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HBV-M-R

Alternative designations: BK/HBV-M-R

TME Symbol:
BK-HBV-M-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
16A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø1.3mm
Leads
for soldering
Version
vertical
Operating temperature
-40...85°C
Gross weight10.45 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
*
BK-HBV-M-R
0 in TME stock
Net price for quantities from 100 pcs - 12.44 USDGross price for quantities from 100 pcs - 12.44 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.