+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK/HTB-24M-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder with cover | |
Fuse size | 5x20mm | |
Maximum current | 16A | |
Rated voltage | 250V AC | |
Manufacturer series | HTB | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Leads | connectors, for soldering, right | |
Leads dimensions | 4.75x0.8mm | |
Mounting hole dimensions | Ø12.8mm | |
Cap type | snap-in | |
Panel thickness | max. 7.62mm | |
Fuse accessories application | cylindrical fuses |