+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BOKE
Manufacturer | BOKE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 42W | |
Output voltage | 28...42V DC | |
Output current | 500mA...1.1A | |
IP rating | IP20 | |
Body dimensions | 117x45x28mm | |
Manufacturer series | PSL2 | |
Protection | no-load, short circuit protection SCP | |
Operating temperature | -20...60°C | |
Electrical connection | push-in terminals | |
Number of outputs | 1 | |
Additional functions | adjustable output current level | |
Efficiency | 92.5% | |
Operating modes | constant current | |
Input voltage | 200...240V |