+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1-HPS-611E

Fuse holder with cover; 10x38mm; 30A; 600VAC; HPS; on panel; black


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK1-HPS-611E

Alternative designations: BK1-HPS-611E

TME Symbol:
BK1-HPS-611E

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
10x38mm
Maximum current
30A
Rated voltage
600V AC
Manufacturer series
HPS
Mounting
on panel
Colour
black
Flammability rating
UL94HB
Leads
quick connect terminal
Mounting hole dimensions
Ø33.3mm
Cap type
bayonet cap
Panel thickness
max. 1.5mm
Contact material
brass
Contact plating
tinned
Fuse accessories application
cylindrical fuses
Gross weight28.28 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK1-HPS-611E
195 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.34 USDGross price for quantities from 50 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
Net price for quantities from 500 pcs - 4.06 USDGross price for quantities from 500 pcs - 4.06 USD
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD
Net price for quantities from 2500 pcs - 3.23 USDGross price for quantities from 2500 pcs - 3.23 USD
Net price for quantities from 3000 pcs - 3.14 USDGross price for quantities from 3000 pcs - 3.14 USD
Net price for quantities from 4000 pcs - 2.99 USDGross price for quantities from 4000 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs