+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1-HTC-100M

Cover; cylindrical fuses; 5mm; UL94V-0; black; HTC


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK1-HTC-100M

Alternative designations: BK1/HTC-100M

TME Symbol:
BK1-HTC-100M

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
cover
Fuse accessories application
cylindrical fuses
Fuse size
5mm
Flammability rating
UL94V-0
Colour
black
Manufacturer series
HTC
Gross weight0.58 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK1-HTC-100M
0 in TME stock
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
Net price for quantities from 4000 pcs - 0.90 USDGross price for quantities from 4000 pcs - 0.90 USD
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
Net price for quantities from 6000 pcs - 0.88 USDGross price for quantities from 6000 pcs - 0.88 USD
Net price for quantities from 15000 pcs - 0.83 USDGross price for quantities from 15000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.