+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK1/HTC-78M
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder with cover | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 5mm | |
Maximum current | 20A | |
Flammability rating | UL94V-0 | |
Terminal pitch | 22.6mm | |
Colour | black | |
Rated voltage | 250V AC | |
Mounting hole dimensions | Ø1.5mm | |
Leads | for soldering | |
Manufacturer series | HTC |