+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK14-HTC-613M
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder with cover | |
Maximum current | 10A | |
Rated voltage | 250V AC | |
Manufacturer series | HTC | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | bakelite | |
Leads | connectors | |
Leads dimensions | 4mm | |
Mounting hole dimensions | Ø13mm | |
Cap type | screw in | |
Contact material | brass | |
Contact plating | nickel plated | |
Fuse accessories application | cylindrical fuses |