+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4-HTC-528M

Fuse holder; cylindrical fuses; THT; 5mm; 15A; bakelite; UL94V-0


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK4-HTC-528M

Alternative designations: BK4-HTC-528M

TME Symbol:
BK4-HTC-528M

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5mm
Maximum current
15A
Body material
bakelite
Flammability rating
UL94V-0
Colour
black
Contact plating
nickel plated
Contact material
brass
Rated voltage
250V AC
Leads
for soldering
Manufacturer series
HTC
Gross weight0.01 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK4-HTC-528M
0 in TME stock
Net price for quantities from 4000 pcs - 1.05 USDGross price for quantities from 4000 pcs - 1.05 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.