+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8-HTC-603M

Fuse holder with cover; 5mm; 10A; 250VAC; HTC; on panel; black


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK8-HTC-603M

Alternative designations: BK8-HTC-603M

TME Symbol:
BK8-HTC-603M

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
5mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
HTC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
bakelite
Leads
connectors
Leads dimensions
4mm
Mounting hole dimensions
Ø13.5mm
Cap type
screw in
Contact material
copper alloy
Contact plating
nickel plated
Fuse accessories application
cylindrical fuses
Gross weight7.91 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK8-HTC-603M
464 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 200 pcs - 2.59 USDGross price for quantities from 200 pcs - 2.59 USD
Net price for quantities from 400 pcs - 2.40 USDGross price for quantities from 400 pcs - 2.40 USD
Net price for quantities from 800 pcs - 2.21 USDGross price for quantities from 800 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 2.17 USDGross price for quantities from 1000 pcs - 2.17 USD
Net price for quantities from 1600 pcs - 2.06 USDGross price for quantities from 1600 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcs