+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK9803

Laboratory power supply: programmable; AC,single-channel


Manufacturer: B&K PRECISION

Manufacturer part number:
BK9803
TME Symbol:
BK9803

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
AC, single-channel
Number of channels
1
Output voltage
300V AC
Input current
15A
Kind of display used
VFD
Output voltage resolution
0.1V
Output current resolution
0.1mA
Frequency
45...500Hz
Measuring instrument features
10 sets memory
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Dimensions
439x131.4x535.7mm
Maximum output current
6A
Software
LabVIEW
Supply voltage
  • 100...240V AC
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • mounting holder
  • user's manual
Gross weight45.35 kg
EAN code817050980301

WATCH VIDEO

See other products in this category: One Channel Power Supplies B&K PRECISION,
*
BK9803
0 in TME stock
Net price for quantities from 1 pcs - 4 126.99 USDGross price for quantities from 1 pcs - 4 126.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.