+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKJ63ND 2P C2

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 2; Charact: C; 6kA

Manufacturer: LS ELECTRIC

Manufacturer part number:
BKJ63ND 2P C2
TME Symbol:
BKJ63ND-2P-C2

Specification

Manufacturer
LS ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
BKJ63Nd
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-5...40°C
Gross weight200.2 g
Certificates
See other products in this category: Circuit Breakers LS ELECTRIC,
See other products from this series.:
*
BKJ63ND 2P C2
5 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 8.05 USDGross price for quantities from 5 pcs - 8.05 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs