+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BLAUBERG
Manufacturer | BLAUBERG | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | Ø302x144mm | |
Power consumption | 93W | |
Current rating | 410mA | |
Fan efficiency | 1900m3/h | |
Noise level | 59dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 1290rpm | |
Frequency | 50Hz | |
Impeller material | steel | |
IP rating | IP44 | |
Operating temperature | -25...50°C | |
Colour | blue | |
Air flow direction | outside | |
Direction of rotation | clockwise |