+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-A300A-4E-C01-S0

Fan: AC; axial; 230VAC; Ø300x82.3mm; 1900m3/h; 59dBA; ball; 1290rpm

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BL-A300A-4E-C01-S0
TME Symbol:
BL-A300A-4E-C01-S0

Specification

Manufacturer
BLAUBERG
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø300x82.3mm
Power consumption
93W
Current rating
410mA
Fan efficiency
1900m3/h
Noise level
59dBA
Kind of Bearing
ball
Rotational rate/speed
1290rpm
Frequency
50Hz
Impeller material
steel
IP rating
IP44
Operating temperature
-25...50°C
Cable length
0.45m
Colour
blue
Air flow direction
inwards
Direction of rotation
counterclokwise
Supply voltage
  • 230V AC
Gross weight2.8738 kg
Certificates
See other products in this category: AC230V Fans BLAUBERG,
*
BL-A300A-4E-C01-S0
2 in TME stock
Net price for quantities from 1 pcs - 96.26 USDGross price for quantities from 1 pcs - 96.26 USD
Net price for quantities from 5 pcs - 86.94 USDGross price for quantities from 5 pcs - 86.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.