+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-B175A-2E-A02-01

Fan: AC; radial; 230VAC; Ø175x81mm; 530m3/h; 54dBA; ball; 2500rpm

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BL-B175A-2E-A02-01
TME Symbol:
BL-B175A-2E-A02-01

Specification

Manufacturer
BLAUBERG
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø175x81mm
Power consumption
44W
Current rating
0.2A
Fan efficiency
530m3/h
Noise level
54dBA
Kind of Bearing
ball
Rotational rate/speed
2500rpm
Frequency
50Hz
Impeller material
plastic
IP rating
IP44
Operating temperature
-25...40°C
Cable length
0.35m
Colour
black/blue, blue
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight1.8736 kg
Certificates
See other products in this category: AC230V Fans BLAUBERG,
*
BL-B175A-2E-A02-01
2 in TME stock
Net price for quantities from 1 pcs - 38.95 USDGross price for quantities from 1 pcs - 38.95 USD
Net price for quantities from 5 pcs - 35.18 USDGross price for quantities from 5 pcs - 35.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.