+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-B190A-2E-A02-01

Fan: AC; radial; 230VAC; Ø190x81mm; 555m3/h; 58dBA; ball; 2600rpm


Manufacturer: BLAUBERG

Manufacturer part number:
BL-B190A-2E-A02-01
TME Symbol:
BL-B190A-2E-A02-01

Specification

Manufacturer
BLAUBERG
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø190x81mm
Power consumption
63W
Current rating
0.3A
Fan efficiency
555m3/h
Noise level
58dBA
Kind of Bearing
ball
Rotational rate/speed
2600rpm
Frequency
50Hz
Impeller material
plastic
IP rating
IP44
Operating temperature
-25...50°C
Cable length
0.45m
Colour
black/blue, blue
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight1.9656 kg
Certificates
See other products in this category: AC230V Fans BLAUBERG,
*
BL-B190A-2E-A02-01
4 in TME stock
Net price for quantities from 1 pcs - 39.94 USDGross price for quantities from 1 pcs - 39.94 USD
Net price for quantities from 5 pcs - 36.07 USDGross price for quantities from 5 pcs - 36.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.