+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BLAUBERG
Manufacturer | BLAUBERG | |
Type of fan | EC | |
Kind of fan | radial | |
Fan dimensions | Ø252x210.5mm | |
Power consumption | 700W | |
Current rating | 3.1A | |
Noise level | 85dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3500rpm | |
Frequency | 50/60Hz | |
Impeller material | metal | |
IP rating | IP55 | |
Operating temperature | -25...60°C | |
Cable length | 0.5m | |
Colour | blue, white | |
Direction of rotation | clockwise |