+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BLAUBERG
Manufacturer | BLAUBERG | |
Type of fan | AC | |
Kind of fan | radial | |
Fan dimensions | Ø280x157mm | |
Power consumption | 345W | |
Current rating | 1.5A | |
Fan efficiency | 2270m3/h | |
Noise level | 78dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2700rpm | |
Frequency | 50Hz | |
Impeller material | steel | |
IP rating | IP44 | |
Operating temperature | -25...50°C | |
Cable length | 0.45m | |
Colour | blue, blue/white | |
Direction of rotation | clockwise |