+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: BL 3.50/12/180F SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 17A | |
Rated voltage | 0.32kV | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | cage clamp, screw terminal | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Wire size | 28AWG...14AWG | |
Connector pinout layout | 1x12 | |
Wire cross-section | 0.2...1.5mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 12 | |
Locking system | screws | |
Conform to the norm | CSA UL | |
Number of terminals | 12 | |
Operating temperature | -25...100°C |