+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1597360000

Connector: pluggable terminal block; plug; female; 17A; 320V; PBT

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1597360000

Alternative designations: BL 3.50/02/180 SN OR BX

TME Symbol:
BL3.50/2/180SNORBX

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
17A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
PBT
Wire size
28AWG...14AWG
Connector pinout layout
1x2
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
2
Locking system
friction lock
Conform to the norm
CSA UL
Number of terminals
2
Operating temperature
-50...100°C
Gross weight1.757 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1597360000
0 in TME stock
Net price for quantities from 264 pcs - 1.27 USDGross price for quantities from 264 pcs - 1.27 USD
Net price for quantities from 528 pcs - 1.17 USDGross price for quantities from 528 pcs - 1.17 USD
No. of pieces (Multiplicity: 264)
Minimum order quantity: 264.
Multiplicity: 264.