+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006111

Stopper; M16; 1.5; IP54; polyamide; dark grey; SKINDICHT®; 7mm


Manufacturer: LAPP

Manufacturer part number:
52006111
TME Symbol:
BLK-GL-M16-R7001

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
dark grey
Application - series/manufacturer
SKINDICHT®
Thread length
7mm
Gross weight1.43 g
Certificates
EAN code4044773432541
See other products in this category: Stoppers LAPP,
*
52006111
1250 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs