+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006151

Stopper; M40; 1.5; IP54; polyamide; dark grey; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006151
TME Symbol:
BLK-GL-M40-R7001

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
dark grey
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight7.75 g
Certificates
EAN code4044773431698
See other products in this category: Stoppers LAPP,
*
52006151
16 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs