+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00140

Terminal: round; female; Ø: 4mm; 0.25÷1.5mm2; crimped; for cable


Manufacturer: BM GROUP

Manufacturer part number:
BM 00140
TME Symbol:
BM00140

Specification

Manufacturer
BM GROUP
Type of terminal
round
Kind of terminal
female
Diameter
4mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
brass
Wire size
22AWG...16AWG
Insulator material
PVC
Gross weight1.176 g
Certificates
EAN code8013629001404
See other products in this category: Insulated terminals BM GROUP,
*
BM 00140
7897 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs