+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.5mm | |
Kind of terminal | female | |
Wire cross-section | 0.25...1.5mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Ferrule variant | insulated | |
Contact plating | tinned | |
Colour | red | |
Contact material | brass | |
Wire size | 22AWG...16AWG | |
Insulator material | PVC |