+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00219

Tip: ring; M4; Ø: 4.3mm; 1.5÷2.5mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM 00219
TME Symbol:
BM00219

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.3mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
PVC
Operating temperature
75°C
Gross weight0.914 g
Certificates
EAN code8013629002197
See other products in this category: Insulated terminals BM GROUP,
*
BM 00219
61693 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs