+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00225

Tip: ring; M5; Ø: 5.2mm; 1.5÷2.5mm2; crimped; for cable; insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM 00225
TME Symbol:
BM00225

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
PVC
Operating temperature
75°C
Gross weight0.974 g
Certificates
EAN code8013629002258
See other products in this category: Insulated terminals BM GROUP,
*
BM 00225
68400 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs