+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00290

Terminal: flat; 6.3mm; 0.8mm; female; 1.5÷2.5mm2; crimped; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00290
TME Symbol:
BM00290

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Insulator material
PVC
Gross weight1.112 g
Certificates
EAN code8013629002906
See other products in this category: Insulated terminals BM GROUP,
*
BM 00290
25129 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs