+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00291

Terminal: flat; 6.3mm; 0.8mm; female; 1.5÷2.5mm2; crimped; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM 00291
TME Symbol:
BM00291

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Wire size
16AWG...14AWG
Insulator material
PVC
Spatial orientation
straight
Gross weight1.358 g
Certificates
EAN code8013629002913
See other products in this category: Insulated terminals BM GROUP,
*
BM 00291
106350 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs